Cart

2KBP06M_B0_10001

PANJIT

BRIDGE-RECT. 2A 600V INLINE
Supplier: PANJIT
Matchcode: 2KBP06M
Rutronik No.: BG3879
Unit Pack: 500
MOQ: 500
package: KBPM
Packaging: BULK
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.2433 $
121.65 $

Prices

500 0.2433 $
1,000 0.2263 $
1,500 0.2154 $
2,500 0.1947 $
4,500 0.1789 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
PANJIT 2KBP06M_B0_00001
PANJIT

2KBP06M_B0_00001

BRIDGE-RECT. 2A 600V INLINE
package: KBPM
Packaging: BULK
500
0.2841 $
32 weeks
Price, Lead time
Find Alternatives

Parameter

I(F)
2 A
U(RRM)
600 V
Package
KBPM
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
15 A²t
Leadfree Defin.
10
I(FSM)
60 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?