Cart

2EZ39_AY_10001

PANJIT 2EZ39_AY_10001

image shown is a representation only

PANJIT

Z-DIODE 2,0W 39V 5% DO-15
Supplier: PANJIT
Matchcode: 2EZ39
Rutronik No.: DZ11297
Unit Pack: 3000
MOQ: 6000
package: DO15
Packaging: AMMOPACK
Please login
0.1059 $
635.40 $

Prices

6,000 0.1059 $
12,000 0.1008 $
18,000 0.0911 $
30,000 0.0837 $

Parameter

U(Z)
39 V
P(tot)
2 W
Tolerance
5 %
Package
DO15
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?