1SMC5360_R2_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: 1SMC5360
Rutronik No.: DZ10076
Unit Pack: 3000
MOQ: 9000
package: SMC
Packaging: REEL
Parameter
- U(Z)
- 25 V
- P(tot)
- 5 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SMC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks