1SMC5351_R2_10001

image shown is a representation only
Supplier: PANJIT
Matchcode: 1SMC5351
Rutronik No.: DZ7937
Unit Pack: 3000
MOQ: 6000
package: SMC
Packaging: REEL
Parameter
- U(Z)
- 14 V
- P(tot)
- 5 W
- Tolerance
- 5 %
- I(Z)
- 100 mA
- Package
- SMC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks