Cart

1SMC5339_R3_00001

PANJIT 1SMC5339_R3_00001

image shown is a representation only

PANJIT

Z-DIODE 5W 5,6V 5% SMC
Supplier: PANJIT
Matchcode: 1SMC5339
Rutronik No.: DZ11638
Unit Pack: 800
MOQ: 9600
package: SMC
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 03/30/2021
0.2598 $
2,494.08 $
Article with this quantity is not orderable.

Parameter

U(Z)
5.6 V
P(tot)
5 W
Tolerance
5 %
I(Z)
220 mA
Package
SMC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?