Cart

1SMC5339_R1_00001

PANJIT 1SMC5339_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 5W 5,6V 5% SMC
Supplier: Pan Jit
Matchcode: 1SMC5339
Rutronik No.: DZ11125
Unit Pack: 500
MOQ: 1000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1861 $
186.10 $

Prices

1,000 0.1861 $
3,500 0.1652 $
6,500 0.154 $

Parameter

U(Z)
5.6 V
P(tot)
5 W
Tolerance
5 %
I(Z)
220 mA
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?