- Home
- Zener Diodes
- PANJIT Zener Diodes

Z-DIODE 3W 8,2V 2% SMB AECQ
Supplier:
PANJIT
Matchcode:
1SMB3EZ8.2-AU_000A1
Rutronik No.:
DZ11961
Unit Pack: 3000
MOQ: 30000
package: SMB
Packaging: REEL
- U(Z)
-
8.2 V
- P(tot)
-
3 W
- Tolerance
-
2 %
- I(Z)
-
5 mA
- Package
-
SMB
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,41W 8,2V 2% SOT23...
package:
SOT23
Packaging:
REEL
Best Choice
Z-DIODE 0,35W 8,2V 2% SOT23
package:
SOT23
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,35W 8.2V 2% SOD523
package:
SOD523
Packaging:
REEL
Z-DIODE 0,41W 8V2 2% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 8,2V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,41W 8,2V 2% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 8,2V 2% SOD323FL
package:
SOD323FL
Packaging:
REEL
Z-DIODE 0,5W 8,2V 2% MINIMELF
package:
MINIMELF
Packaging:
REEL
Previous
Next