Cart

1SMB2EZ47_R1_00001

PANJIT 1SMB2EZ47_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 2,0W 47V 5% SMB
Supplier: Pan Jit
Matchcode: 1SMB2EZ47
Rutronik No.: DZ10066
Unit Pack: 500
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1194 $
358.20 $

Prices

3,000 0.1194 $
5,000 0.1086 $

Parameter

U(Z)
47 V
P(tot)
2 W
Tolerance
5 %
I(Z)
10.6 mA
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?