Cart

1SMA5932-AU_R1_00001

PANJIT 1SMA5932-AU_R1_00001

image shown is a representation only

PANJIT

Z-DIODE 1,5W 20V 5% SMA
Supplier: PANJIT
Matchcode: 1SMA5932
Rutronik No.: DZ11336
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Please login
0.082 $
147.60 $

Prices

1,800 0.082 $
3,600 0.0766 $
5,400 0.0728 $
9,000 0.0658 $
14,400 0.0605 $

Parameter

U(Z)
20 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
18.7 mA
Package
SMA
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?