- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 1,5W 15V 5% SMA
Supplier:
PANJIT
Matchcode:
1SMA5929
Rutronik No.:
DZ11254
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
- U(Z)
-
15 V
- P(tot)
-
1.5 W
- Tolerance
-
5 %
- I(Z)
-
25 mA
- Package
-
SMA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 3,0W 15V 5% SMB
package:
SMB
Packaging:
REEL
Z-DIODE 1,25W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,25W 15V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 1,0W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 15V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 15V 5% SMA AECQ
package:
SMA
Packaging:
REEL
Previous
Next