- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 1,5W 11V 5% SMA
Supplier:
PANJIT
Matchcode:
1SMA5926_R1
Rutronik No.:
DZ8832
Unit Pack: 1800
MOQ: 9000
package: SMA
Packaging: REEL
- U(Z)
-
11 V
- P(tot)
-
1,5 W
- Tolerance
-
5 %
- I(Z)
-
34,1 mA
- Package
-
SMA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 11V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,25W 11V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 0,5W 11V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,5W 11V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,2W 11V 5% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,2W 11V 5% SOD323
package:
SOD323
Packaging:
REEL
Z-DIODE 0,20W 11V 5% SOD523
package:
SOD523
Packaging:
REEL
Z-DIODE 0,41W 11V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 0,5W 11V 5% MICROMELF
package:
MICROMELF
Packaging:
REEL
Z-DIODE 0,5W 11V 5% SOD123
package:
SOD123
Packaging:
REEL
Previous
Next