Cart

1SMA5917 T/R 7"

PANJIT 1SMA5917 T/R 7

image shown is a representation only

PANJIT

Z-DIODE 1,5W 4,7V 5% SMA
Supplier: Pan Jit
Matchcode: 1SMA5917
Rutronik No.: DZ9495
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2013
0.0731 $
263.16 $

Prices

3,600 0.0731 $
7,200 0.0682 $
Obsolete article with this quantity is not orderable.

Parameter

U(Z)
4.7 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
79.8 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?