- Home
- Zener Diodes
- PANJIT Zener Diodes

Z-DIODE 1,0W 47V 5% SMA
Supplier:
PANJIT
Matchcode:
1SMA4756
Rutronik No.:
DZ11916
Unit Pack: 7500
MOQ: 30000
package: SMA
Packaging: REEL
- U(Z)
-
47 V
- P(tot)
-
1 W
- Tolerance
-
5 %
- I(Z)
-
6.5 mA
- Package
-
SMA
- Automotive
-
AEC-Q(101)
- Leadfree Defin.
-
10
- Packaging
-
REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 1,0W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 47V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 47V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,25W 47V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 0,5W 47V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Topseller
Z-DIODE 0,5W 47V 5% MICROMELF
package:
MICROMELF
Packaging:
REEL
Z-DIODE 0,3W 47V 5% SOT23
package:
SOT23
Packaging:
REEL
Best Choice
Z-DIODE 0,5W 47V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Previous
Next