Cart

1SMA4753_R2_00001

PANJIT 1SMA4753_R2_00001

image shown is a representation only

PANJIT

Z-DIODE 1,0W 36V 5% SMA
Supplier: PANJIT
Matchcode: 1SMA4753
Rutronik No.: DZ10889
Unit Pack: 7500
MOQ: 30000
package: SMA
Packaging: REEL
Please login
0.0814 $
2,442.00 $

Parameter

U(Z)
36 V
P(tot)
1 W
Tolerance
5 %
I(Z)
7.5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?