Cart

1SMA4745_R2_00001

PANJIT 1SMA4745_R2_00001

image shown is a representation only

PANJIT

Z-DIODE 1,0W 16V 5% SMA
Supplier: Pan Jit
Matchcode: 1SMA4745
Rutronik No.: DZ11286
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0842 $
631.50 $

Prices

7,500 0.0842 $
15,000 0.0783 $
22,500 0.0745 $
37,500 0.0673 $
45,000 0.0619 $

Parameter

U(Z)
16 V
P(tot)
1 W
Tolerance
5 %
I(Z)
15.5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?