1SMA4733_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: 1SMA4733
Rutronik No.: DZ10044
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
Parameter
- U(Z)
- 5,1 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- Package
- SMA
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks