Cart

1N5401_R2_10001

PANJIT 1N5401_R2_10001

image shown is a representation only

PANJIT

SI-DIODE 3A 100V DO201AD
Supplier: Pan Jit
Matchcode: 1N5401
Rutronik No.: DLGL6013
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0451 $
56.38 $

Prices

1,250 0.0451 $
3,750 0.0407 $
10,000 0.0374 $

Parameter

I(F)
3 A
V(RRM)
100 V
U(F)
1.2 V
T(j)max
150 °C
I(FSM)
200 A
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?