Cart

1N4007_R2_10001

PANJIT 1N4007_R2_10001

image shown is a representation only

PANJIT

SI-DIODE 1A 1000V DO41
Supplier: Pan Jit
Matchcode: 1N4007
Rutronik No.: DLGL5929
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0149 $
74.50 $

Prices

5,000 0.0149 $
20,000 0.0135 $
50,000 0.0118 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?