1N4004_R2_10001

image shown is a representation only
Supplier: PANJIT
Matchcode: 1N4004
Rutronik No.: DLGL6257
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: REEL
Parameter
- I(F)
- 1 A
- V(RRM)
- 400 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- DO41
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks