Cart

1N4002_R2_10001

PANJIT 1N4002_R2_10001

image shown is a representation only

PANJIT

SI-DIODE 1A 100V DO41
Supplier: PANJIT
Matchcode: 1N4002
Rutronik No.: DLGL5897
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 10/31/2018
0.0156 $
390.00 $

Prices

25,000 0.0156 $
50,000 0.0144 $
Article with this quantity is not orderable.

Parameter

I(F)
1 A
V(RRM)
100 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?