Cart

1A4_R2_10001

PANJIT 1A4_R2_10001

image shown is a representation only

PANJIT

DIODE 1A 400V R1
Supplier: Pan Jit
Matchcode: 1A4
Rutronik No.: DLGL6038
Unit Pack: 5000
MOQ: 15000
package: R1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0193 $
289.50 $

Prices

15,000 0.0193 $
40,000 0.0177 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
R1
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
73 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?