- Home
- Protection Diodes
- PANJIT Protection Diodes
image shown is a representation only

TVS-DIODE UNI 1,5KW 108V SMC
Supplier:
PANJIT
Matchcode:
1.5SMCJ90A
Rutronik No.:
DTRL11610
Unit Pack: 3000
MOQ: 9000
package: SMC
Packaging: REEL
- Package
-
SMC
- PowerDissipati
-
1,5 kW
- Application
-
UNIDIRECTI
- Breakdown-V(BR)
-
108 V
- Automotive
-
NO
- Clamping voltag
-
146 V
- Stand-off V Vwm
-
90 V
- Serie
-
1.5SMCJ
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE UNI 1,5KW 106V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 39V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 140V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 33V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 18V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 300V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 150V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 28V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 8V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 64V SMC
package:
SMC
Packaging:
REEL
Previous
Next