Cart

1.5SMCJ6.0CA_R1_00001

PANJIT 1.5SMCJ6.0CA_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 1,5KW 7V SMC
Supplier: PANJIT
Matchcode: SMCJ6.0CA
Rutronik No.: DTRL9540
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 05/01/2018
0.167 $
83.50 $

Prices

500 0.167 $
1,000 0.1601 $
1,500 0.1565 $
2,500 0.1481 $
4,500 0.141 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
PANJIT 1.5SMCJ6.0CA_R3_00001
PANJIT

1.5SMCJ6.0CA_R3_0...

TVS-DIODE BI 1,5KW 7V SMC
package: SMC
Packaging: REEL
800
0.167 $
45 weeks
Obsolet...
Price, Lead time
Find Alternatives

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6 V
Serie
1.5SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?