Cart

1.5SMCJ51A_R2_00001

PANJIT 1.5SMCJ51A_R2_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 1,5KW 61V SMC
Supplier: PANJIT
Matchcode: 1.5SMCJ51A
Rutronik No.: DTRL10772
Unit Pack: 3000
MOQ: 6000
package: SMC
Packaging: REEL
Please login
0.1824 $
1,094.40 $

Prices

6,000 0.1824 $
12,000 0.1783 $
18,000 0.1606 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
61 V
Automotive
NO
Clamping voltag
82.4 V
Stand-off V Vwm
51 V
Serie
1.5SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?