Cart

1.5SMCJ28A_R3_00001

PANJIT 1.5SMCJ28A_R3_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 1,5KW 33V SMC
Supplier: PANJIT
Matchcode: SMCJ28A
Rutronik No.: DTRL11527
Unit Pack: 800
MOQ: 1600
package: SMC
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 03/30/2021
0.1455 $
232.80 $

Prices

1,600 0.1455 $
3,200 0.1423 $
4,800 0.1347 $
6,400 0.1281 $
Article with this quantity is not orderable.

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
1.5SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?