Cart

1.5SMCJ22CA_R3_00001

PANJIT 1.5SMCJ22CA_R3_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 1,5KW 26V SMC
Supplier: PANJIT
Matchcode: 1.5SMCJ22CA
Rutronik No.: DTRL11526
Unit Pack: 800
MOQ: 1600
package: SMC
Packaging: REEL
Please login
0.1571 $
251.36 $

Prices

1,600 0.1571 $
3,200 0.1536 $
4,800 0.1454 $
6,400 0.1384 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
26 V
Automotive
NO
Clamping voltag
35.5 V
Stand-off V Vwm
22 V
Serie
1.5SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?