- Home
- Protection Diodes
- PANJIT Protection Diodes
image shown is a representation only

TRANSIL BI 1,5KW 200V SMC
Supplier:
PANJIT
Matchcode:
SMCJ170CA (BHR)
Rutronik No.:
DTRL8686
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
- Package
-
SMC
- PowerDissipati
-
1.5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
200 V
- Automotive
-
NO
- Clamping voltag
-
275 V
- Stand-off V Vwm
-
170 V
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 1,5KW 200V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 47V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 14V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 39V SMC
package:
SMC
Packaging:
REEL
Topseller
TVS-DIODE BI 1,5KW 36V SMC
package:
SMC
Packaging:
REEL
Topseller
TVS-DIODE BI 1,5KW 517V SMC R
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 70V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 33V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 100V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 52V SMC
package:
SMC
Packaging:
REEL
Previous
Next