Cart

1.5SMCJ10CA_R3_00001

PANJIT 1.5SMCJ10CA_R3_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 1,5KW 12V SMC
Supplier: PANJIT
Matchcode: 1.5SMCJ10CA
Rutronik No.: DTRL11525
Unit Pack: 800
MOQ: 9600
package: SMC
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 03/30/2021
0.1711 $
1,642.56 $
Article with this quantity is not orderable.

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
1.5SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?