Cart

1.5SMC6.8CA_R1_00001

PANJIT 1.5SMC6.8CA_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE BI 1,5KW 6.8V SMC
Supplier: Pan Jit
Matchcode: 1.5SMC6.8CA
Rutronik No.: DTRL10383
Unit Pack: 1000
MOQ: 1000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.224 $
224.00 $

Prices

1,000 0.224 $
3,000 0.208 $
5,000 0.192 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.8 V
Stand-off V Vwm
5.5 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?