- Home
- Protection Diodes
- PANJIT Protection Diodes
image shown is a representation only

TVS-DI. BI 1,5KW 30V SMC 13REEL
Supplier:
PANJIT
Matchcode:
1.5SMC30CA
Rutronik No.:
DTRL10310
Unit Pack: 3000
MOQ: 6000
package: SMC
Packaging: REEL
- Package
-
SMC
- PowerDissipati
-
1,5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
30 V
- Automotive
-
NO
- Clamping voltag
-
41,4 V
- Stand-off V Vwm
-
25,6 V
- Serie
-
1.5SMC
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 1,5KW 30V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 30V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 400V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 39V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 220V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 82V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 28V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 176V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 12V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 64V SMC
package:
SMC
Packaging:
REEL
Previous
Next