Cart

1.5SMC250A_R3_00001

PANJIT 1.5SMC250A_R3_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 1,5KW 250V SMC
Supplier: PANJIT
Matchcode: 1.5SMC250A
Rutronik No.: DTRL11522
Unit Pack: 800
MOQ: 9600
package: SMC
Packaging: REEL
Please login
0.1928 $
1,850.88 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
344 V
Stand-off V Vwm
214 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?