Cart

1.5SMC200A_R1_00001

PANJIT 1.5SMC200A_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 1,5KW 200V SMC
Supplier: Pan Jit
Matchcode: 1.5SMC200A
Rutronik No.: DTRL9454
Unit Pack: 500
MOQ: 500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.21 $
105.00 $

Prices

500 0.21 $
2,500 0.20 $
5,000 0.17 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
1.5SMC
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?