Cart

1.5KE6.8A_AY_10001

PANJIT 1.5KE6.8A_AY_10001

image shown is a representation only

PANJIT

TVS-DIOD. UNI 1,5KW 68V DO201AE
Supplier: PANJIT
Matchcode: 1.5KE6.8A_AY_10001
Rutronik No.: DTRL11445
Unit Pack: 1250
MOQ: 5000
package: DO201AE
Packaging: REEL
Please login
0.1554 $
777.00 $

Prices

5,000 0.1554 $
10,000 0.1479 $

Parameter

Package
DO201AE
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
92 V
Stand-off V Vwm
58.1 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?