Cart

1.5KE51A_R2_10001

PANJIT 1.5KE51A_R2_10001

image shown is a representation only

PANJIT

TVS-DIOD. UNI 1,5KW 51V DO201AE
Supplier: PANJIT
Matchcode: 1.5KE51A
Rutronik No.: DTRL10395
Unit Pack: 1250
MOQ: 10000
package: DO201AE
Packaging: REEL
Please login
0.1454 $
1,454.00 $

Parameter

Package
DO201AE
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
51 V
Automotive
NO
Clamping voltag
70.1 V
Stand-off V Vwm
43.6 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?