Cart

1.5KE150CA_R2_10001

PANJIT 1.5KE150CA_R2_10001

image shown is a representation only

PANJIT

TVS-DIODE BI 1,5KW 150V DO201
Supplier: PANJIT
Matchcode: 1.5KE150CA
Rutronik No.: DTRL12192
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: REEL
Please login
0.1961 $
245.13 $

Prices

1,250 0.1961 $
2,500 0.1877 $
3,750 0.1835 $
5,000 0.1737 $
10,000 0.1653 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
150 V
Automotive
NO
Clamping voltag
207 V
Stand-off V Vwm
128 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?