Cart

PK100-D_E

PANCON

POLARISING KEYS
Supplier: PANCON
Matchcode: PK100DE
Rutronik No.: CONN3946
Unit Pack: 500
MOQ: 2500
Packaging: BULK
Please login
0.085 $
212.50 $

Prices

2,500 0.085 $
5,000 0.0815 $
12,500 0.0788 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
PK 100
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?