- Home
- Connectors
- PANCON Connectors

HEADER STRAIGHT 2.54mm 5PTS
Supplier:
PANCON
Matchcode:
MLSS1005D
Rutronik No.:
CONN4268
Unit Pack: 500
MOQ: 500
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Series
-
MUSS100
- Family
-
PIN Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P HEADER 2,54MM
Packaging:
BULK
05P FEMALE HEADER THT 1R...
Packaging:
TUBE
05P LOCKING PINHEADER TIN 1R
Packaging:
BULK
END CONNECTOR 5PTS AWG22
Packaging:
BULK
END CONNECTOR AWG24 5PTS
Packaging:
BULK
05P PINHEADER ST 1 R 2.54MM
Packaging:
BULK
05P PIN HEADER ANGLED 2.54mm
Packaging:
BULK
04P HEADER STRAIGHT h=10.80
Packaging:
BULK
05P KK PIN HEADER W FRIC LOCK
Packaging:
BULK
05P FEMALEHEADER LOW...
Packaging:
INDIVIDUAL
Previous
Next