Cart

MTSS156-4-D

PANCON

04POL PIN HEADER STR 3,96MM
Supplier: Pancon
Matchcode: MTSS1564D
Rutronik No.: COREC32704
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2726 $
136.30 $

Prices

500 0.2726 $
1,000 0.2635 $
2,500 0.2545 $
5,000 0.2455 $

Parameter

No.of contacts
04
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
MTSS156
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?