Cart

MTSS156-12-C

PANCON

12POL PIN HEADER 3,96MM STR
Supplier: Pancon
Matchcode: MTSS15612C
Rutronik No.: COIDC8348
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.1506 $
115.06 $

Prices

100 1.1506 $
500 1.1122 $
1,000 1.0739 $
1,500 1.0355 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?