Cart

MTAS156-6-C

PANCON

HEADER RA 3.96 MM 6P
Supplier: Pancon
Matchcode: MTAS1566C
Rutronik No.: COIDC8462
Unit Pack: 100
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7235 $
1,808.75 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?