- Home
- Electromechanical Components
- Connectors
- PANCON Connectors
04P HEADER ANGLED LOCKING 3.96
Supplier:
PANCON
Matchcode:
MTAS1564D
Rutronik No.:
CONN4342
Unit Pack: 500
MOQ: 2500
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
MTAS
- Family
-
WTB
- Brand
-
MAS-CON
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04 P KK BREAK.HEAD W...
Packaging:
BULK
04POL PIN HEADER STR 3,96MM
Packaging:
BULK
04P POWER HEADER 3,96 REARLOCK
Packaging:
BULK
04P KK SOLID HEADER W FRICTION
Packaging:
BULK
04 KK396 RPC WTB HEADER TIN
Packaging:
BULK
04P END CONNECTOR AWG18
Packaging:
BULK
04P CRIMP HOUSING 3,96MM WTB
Packaging:
BULK
04P HEADER 3,96 MM FRICTION...
Packaging:
BULK
04P HEADER SPOX W FRICTION...
Packaging:
BULK
04 P KK CRIMP TERMINAL HOUSING
Packaging:
BULK
Previous
Next