Cart

MTAS156-3-D

PANCON

HEADER ANGLED LOCKING 3.96
Supplier: Pancon
Matchcode: MTAS1563D
Rutronik No.: COIDC8430
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2452 $
122.60 $

Prices

500 0.2452 $
1,000 0.2371 $
2,500 0.229 $
5,000 0.2209 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?