MTAS156-3-D

Supplier: PANCON
Matchcode: MTAS1563D
Rutronik No.: COIDC8430
Unit Pack: 500
MOQ: 2500
Packaging: BULK
Parameter
- No.of contacts
- 03
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 10 °C
- Current rating
- 2.00 A
- Series
- MAS-CON
- Family
- PIN Header
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 130 weeks