Cart

MPSS100-10-C

PANCON

10P PIN HEADER RM 2,54
Supplier: Pancon
Matchcode: MPSS10010C
Rutronik No.: COREC40554
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4537 $
45.37 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.00 A
Series
MPSS100
Family
PIN HEADER
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?