Cart

MLSS100-9-C

PANCON

09P HEADER STRAIGHT 2.54MM
Supplier: Pancon
Matchcode: MLSS1009C
Rutronik No.: COREC37596
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7554 $
75.54 $

Prices

100 0.7554 $
1,000 0.7305 $
1,500 0.7055 $
2,500 0.6805 $

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MLSS100
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?