Cart

MLSS100-8-C

PANCON

HEADER STRAIGHT 2.54mm 8PTS leadfree
Supplier: Pancon
Matchcode: MLSS1008C
Rutronik No.: COIDC7098
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5697 $
56.97 $

Prices

100 0.5697 $
1,000 0.5508 $
1,500 0.532 $
2,500 0.5131 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?