Cart

MLSS100-7-C

PANCON

HEADER STRAIGHT 2.54mm 7PTS
Supplier: Pancon
Matchcode: MLSS1007C
Rutronik No.: COIDC7097
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.3888 $
38.88 $

Prices

100 0.3888 $
300 0.3739 $
500 0.3679 $
1,100 0.353 $
2,400 0.341 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?