Cart

MLSS100-2-D

PANCON

02ADER STRAIGHT 2.54mm 2PTS
Supplier: Pancon
Matchcode: MLSS1002D
Rutronik No.: COIDC7092
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1549 $
77.45 $

Prices

500 0.1549 $
1,000 0.1498 $
2,500 0.1447 $
5,000 0.1396 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?