Cart

MLSS100-14-C

PANCON

14P HEADER STRAIGHT 2,54MM
Supplier: Pancon
Matchcode: MLSS10014C
Rutronik No.: COREC34765
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9308 $
930.80 $

Prices

1,000 0.9308 $
1,500 0.899 $
2,500 0.8672 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
4.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?