Cart

MLAS100-6-C

PANCON

06P HEADER 2.54mm
Supplier: Pancon
Matchcode: MLAS1006C
Rutronik No.: COIDC7202
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6526 $
65.26 $

Prices

100 0.6526 $
300 0.6159 $
500 0.5955 $
1,000 0.5547 $
2,100 0.5221 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?